ROHM BD6211HFP-TR, Brushed Motor Driver IC 8-Pin, SOP
- RS Stock No.:
- 171-2162
- Mfr. Part No.:
- BD6211HFP-TR
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-2162
- Mfr. Part No.:
- BD6211HFP-TR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Motor Type | Brushed DC | |
| Configuration | Half Bridge | |
| Output Configuration | Half Bridge | |
| Maximum Output Current | 1A | |
| Maximum Supply Voltage | 5.5 (Power) V, 7 (Operating) V | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 8 | |
| Maximum Operating Supply Voltage | 5.5 (Power) V, 7 (Operating) V | |
| Minimum Operating Supply Voltage | 3 V | |
| Typical Switching Frequency | 100 (Maximum)kHz | |
| Product Height | 1.5mm | |
| Height | 1.5mm | |
| Width | 4.4mm | |
| Product Length | 5mm | |
| Length | 5mm | |
| Maximum Operating Temperature | +85 °C | |
| Product Width | 4.4mm | |
| Dimensions | 5 x 4.4 x 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Motor Type Brushed DC | ||
Configuration Half Bridge | ||
Output Configuration Half Bridge | ||
Maximum Output Current 1A | ||
Maximum Supply Voltage 5.5 (Power) V, 7 (Operating) V | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 8 | ||
Maximum Operating Supply Voltage 5.5 (Power) V, 7 (Operating) V | ||
Minimum Operating Supply Voltage 3 V | ||
Typical Switching Frequency 100 (Maximum)kHz | ||
Product Height 1.5mm | ||
Height 1.5mm | ||
Width 4.4mm | ||
Product Length 5mm | ||
Length 5mm | ||
Maximum Operating Temperature +85 °C | ||
Product Width 4.4mm | ||
Dimensions 5 x 4.4 x 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
ROHM offers a wide lineup of H-bridge drivers in different supply voltages (7V/18V/36V) and output currents (0.5A/1A/2A) to meet the needs of a variety of applications. Our standard products also contain a VREF variable function that contributes to lower power consumption and greater efficiency. In addition, multiple built-in protection circuits (i.e. thermal shutdown, overcurrent, overvoltage) protect the IC and load from damage while ensuring a high degree of reliability
Low standby current
Compatible with PWM control signal input (20k to 100kHz)
PWM duty control via VREF voltage setting terminal
Cross-conduction prevention circuit
Four protection circuits provided: OCP, OVP, TSD and UVLO
Applications:
Coin Processing Machines
Air-conditioner
Car Navigation
Refrigerator
PPC (Plain Paper Copier)
Motor Control: Brushed DC
TV
DVD
Compatible with PWM control signal input (20k to 100kHz)
PWM duty control via VREF voltage setting terminal
Cross-conduction prevention circuit
Four protection circuits provided: OCP, OVP, TSD and UVLO
Applications:
Coin Processing Machines
Air-conditioner
Car Navigation
Refrigerator
PPC (Plain Paper Copier)
Motor Control: Brushed DC
TV
DVD
