onsemi STK57FU394AG-E, AC/DC Motor Motor Driver IC, 600 V 36A 35-Pin, SIP
- RS Stock No.:
- 170-3403
- Mfr. Part No.:
- STK57FU394AG-E
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 170-3403
- Mfr. Part No.:
- STK57FU394AG-E
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Motor Type | AC/DC Motor | |
| Configuration | 3 Phase | |
| Output Configuration | Half Bridge, Single Ended | |
| Maximum Output Current | ±15A | |
| Maximum IGBT Collector Current | 36A | |
| Maximum Supply Voltage | 450 V | |
| Maximum Collector Emitter Voltage | 600 V | |
| Mounting Type | Surface Mount | |
| Package Type | SIP | |
| Maximum Operating Supply Voltage | 400 V | |
| Pin Count | 35 | |
| Minimum Operating Supply Voltage | 0 V | |
| Typical Switching Frequency | 20kHz | |
| Series | STK | |
| Inverter Power Rating | 35W | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 62.5 x 26.3 x 6mm | |
| Maximum Operating Temperature | 125 °C | |
| Length | 62.5mm | |
| Height | 6mm | |
| Width | 26.3mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Motor Type AC/DC Motor | ||
Configuration 3 Phase | ||
Output Configuration Half Bridge, Single Ended | ||
Maximum Output Current ±15A | ||
Maximum IGBT Collector Current 36A | ||
Maximum Supply Voltage 450 V | ||
Maximum Collector Emitter Voltage 600 V | ||
Mounting Type Surface Mount | ||
Package Type SIP | ||
Maximum Operating Supply Voltage 400 V | ||
Pin Count 35 | ||
Minimum Operating Supply Voltage 0 V | ||
Typical Switching Frequency 20kHz | ||
Series STK | ||
Inverter Power Rating 35W | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 62.5 x 26.3 x 6mm | ||
Maximum Operating Temperature 125 °C | ||
Length 62.5mm | ||
Height 6mm | ||
Width 26.3mm | ||
- COO (Country of Origin):
- MY
