ROHM BA6845FS, Stepper Motor Driver IC, 9 V 1A 16-Pin, SSOP
- RS Stock No.:
- 170-2450
- Mfr. Part No.:
- BA6845FS
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 170-2450
- Mfr. Part No.:
- BA6845FS
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Motor Type | Stepper | |
| Output Configuration | Bipolar | |
| Maximum IGBT Collector Current | 1A | |
| Maximum Collector Emitter Voltage | 9 V | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 16 | |
| Maximum Operating Supply Voltage | 9 V | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Length | 6.6mm | |
| Minimum Operating Temperature | -25 °C | |
| Width | 4.4mm | |
| Dimensions | 6.6 x 4.4 x 1.39mm | |
| Height | 1.39mm | |
| Maximum Operating Temperature | +75 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Motor Type Stepper | ||
Output Configuration Bipolar | ||
Maximum IGBT Collector Current 1A | ||
Maximum Collector Emitter Voltage 9 V | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 16 | ||
Maximum Operating Supply Voltage 9 V | ||
Minimum Operating Supply Voltage 2.7 V | ||
Length 6.6mm | ||
Minimum Operating Temperature -25 °C | ||
Width 4.4mm | ||
Dimensions 6.6 x 4.4 x 1.39mm | ||
Height 1.39mm | ||
Maximum Operating Temperature +75 °C | ||
- COO (Country of Origin):
- JP
