STMicroelectronics L6227PD, Brushed Motor Driver IC, 52 V 1.4A 36-Pin, PowerSO
- RS Stock No.:
- 168-6314
- Mfr. Part No.:
- L6227PD
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-6314
- Mfr. Part No.:
- L6227PD
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | Brushed DC | |
| Output Configuration | Dual Full Bridge | |
| Maximum IGBT Collector Current | 1.4A | |
| Maximum Collector Emitter Voltage | 52 V | |
| Mounting Type | Surface Mount | |
| Package Type | PowerSO | |
| Maximum Operating Supply Voltage | 52 V | |
| Pin Count | 36 | |
| Minimum Operating Supply Voltage | 8 V | |
| Typical Switching Frequency | 100kHz | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 16 x 11.1 x 3.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 16mm | |
| Width | 11.1mm | |
| Height | 3.3mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type Brushed DC | ||
Output Configuration Dual Full Bridge | ||
Maximum IGBT Collector Current 1.4A | ||
Maximum Collector Emitter Voltage 52 V | ||
Mounting Type Surface Mount | ||
Package Type PowerSO | ||
Maximum Operating Supply Voltage 52 V | ||
Pin Count 36 | ||
Minimum Operating Supply Voltage 8 V | ||
Typical Switching Frequency 100kHz | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 16 x 11.1 x 3.3mm | ||
Minimum Operating Temperature -40 °C | ||
Length 16mm | ||
Width 11.1mm | ||
Height 3.3mm | ||
