Texas Instruments DRV10964FFDSNT, BLDC Motor Driver IC, 7.7 V 10-Pin, SON
- RS Stock No.:
- 168-4947
- Mfr. Part No.:
- DRV10964FFDSNT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-4947
- Mfr. Part No.:
- DRV10964FFDSNT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Motor Type | BLDC | |
| Output Configuration | Half Bridge | |
| Maximum Output Current | 500mA | |
| Maximum Supply Voltage | 5.5 V | |
| Maximum Collector Emitter Voltage | 7.7 V | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Pin Count | 10 | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 2.1 V | |
| Series | DRV10964 | |
| Dimensions | 3.1 x 3.1 x 0.55mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.1mm | |
| Height | 0.55mm | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Motor Type BLDC | ||
Output Configuration Half Bridge | ||
Maximum Output Current 500mA | ||
Maximum Supply Voltage 5.5 V | ||
Maximum Collector Emitter Voltage 7.7 V | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Pin Count 10 | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 2.1 V | ||
Series DRV10964 | ||
Dimensions 3.1 x 3.1 x 0.55mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 3.1mm | ||
Height 0.55mm | ||
Length 3.1mm | ||
- COO (Country of Origin):
- PH