ROHM BD6237FM-E2, Brushed Motor Driver IC 28-Pin, HSOP
- RS Stock No.:
- 167-7597
- Mfr. Part No.:
- BD6237FM-E2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 167-7597
- Mfr. Part No.:
- BD6237FM-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Motor Type | Brushed DC | |
| Configuration | Half Bridge | |
| Output Configuration | Half Bridge | |
| Maximum Output Current | 2A | |
| Maximum Supply Voltage | 36 V | |
| Mounting Type | Surface Mount | |
| Package Type | HSOP | |
| Maximum Operating Supply Voltage | 32 V | |
| Pin Count | 28 | |
| Minimum Operating Supply Voltage | 6 V | |
| Typical Switching Frequency | 100kHz | |
| Series | BD6237FM | |
| Dimensions | 13.6 x 5.4 x 1.79mm | |
| Minimum Operating Temperature | -40 °C | |
| Product Height | 1.79mm | |
| Width | 5.4mm | |
| Length | 13.6mm | |
| Height | 1.79mm | |
| Product Length | 13.6mm | |
| Maximum Operating Temperature | +85 °C | |
| Product Width | 5.4mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Motor Type Brushed DC | ||
Configuration Half Bridge | ||
Output Configuration Half Bridge | ||
Maximum Output Current 2A | ||
Maximum Supply Voltage 36 V | ||
Mounting Type Surface Mount | ||
Package Type HSOP | ||
Maximum Operating Supply Voltage 32 V | ||
Pin Count 28 | ||
Minimum Operating Supply Voltage 6 V | ||
Typical Switching Frequency 100kHz | ||
Series BD6237FM | ||
Dimensions 13.6 x 5.4 x 1.79mm | ||
Minimum Operating Temperature -40 °C | ||
Product Height 1.79mm | ||
Width 5.4mm | ||
Length 13.6mm | ||
Height 1.79mm | ||
Product Length 13.6mm | ||
Maximum Operating Temperature +85 °C | ||
Product Width 5.4mm | ||
- COO (Country of Origin):
- JP
ROHM offers a wide lineup of H-bridge drivers in different supply voltages (7V/18V/36V) and output currents (0.5A/1A/2A) to meet the needs of a variety of applications. Our standard products also contain a VREF variable function that contributes to lower power consumption and greater efficiency. In addition, multiple built-in protection circuits (i.e. thermal shutdown, overcurrent, overvoltage) protect the IC and load from damage while ensuring a high degree of reliability.
Low standby current
Compatible with PWM control signal input (20k to 100kHz)
PWM duty control via VREF voltage setting terminal
Cross-conduction prevention circuit
Four protection circuits provided: OCP, OVP, TSD and UVLO
Applications:
Coin Processing Machines
Air-conditioner
Car Navigation
Refrigerator
Portable Audio
PPC (Plain Paper Copier)
Motor Control: Brushed DC
TV
DVD
Compatible with PWM control signal input (20k to 100kHz)
PWM duty control via VREF voltage setting terminal
Cross-conduction prevention circuit
Four protection circuits provided: OCP, OVP, TSD and UVLO
Applications:
Coin Processing Machines
Air-conditioner
Car Navigation
Refrigerator
Portable Audio
PPC (Plain Paper Copier)
Motor Control: Brushed DC
TV
DVD
