onsemi FSBF10CH60BT, AC Induction Motor Driver IC, 600 V 10A 27-Pin, PDIP

Stock information currently inaccessible
RS Stock No.:
166-3721
Mfr. Part No.:
FSBF10CH60BT
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Motor Type

AC Induction

Output Configuration

3 Phase

Maximum IGBT Collector Current

10A

Maximum Collector Emitter Voltage

600 V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

27

Maximum Operating Supply Voltage

450 V

Maximum Isolation Rating

2500Vrms

Series

Motion SPM 3 Series

Minimum Operating Temperature

-40 °C

Width

27mm

Height

5.3mm

Maximum Operating Temperature

+150 °C

Dimensions

44.2 x 27 x 5.3mm

Length

44.2mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy