onsemi FSB50550AS, AC Induction Motor Driver IC, 500 V 2A 23-Pin, SPM5Q
- RS Stock No.:
- 166-3626
- Mfr. Part No.:
- FSB50550AS
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 166-3626
- Mfr. Part No.:
- FSB50550AS
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Motor Type | AC Induction | |
| Output Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 2A | |
| Maximum Collector Emitter Voltage | 500 V | |
| Mounting Type | Surface Mount | |
| Package Type | SPM5Q | |
| Pin Count | 23 | |
| Maximum Operating Supply Voltage | 16.5 V | |
| Minimum Operating Supply Voltage | 13.5 V | |
| Typical Switching Frequency | 15kHz | |
| Maximum Isolation Rating | 1500Vrms | |
| Series | Motion SPM 5 Series | |
| Inverter Power Rating | 14.5W | |
| Dimensions | 29.2 x 12.2 x 3.3mm | |
| Height | 3.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Width | 12.2mm | |
| Length | 29.2mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Motor Type AC Induction | ||
Output Configuration 3 Phase | ||
Maximum IGBT Collector Current 2A | ||
Maximum Collector Emitter Voltage 500 V | ||
Mounting Type Surface Mount | ||
Package Type SPM5Q | ||
Pin Count 23 | ||
Maximum Operating Supply Voltage 16.5 V | ||
Minimum Operating Supply Voltage 13.5 V | ||
Typical Switching Frequency 15kHz | ||
Maximum Isolation Rating 1500Vrms | ||
Series Motion SPM 5 Series | ||
Inverter Power Rating 14.5W | ||
Dimensions 29.2 x 12.2 x 3.3mm | ||
Height 3.3mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Width 12.2mm | ||
Length 29.2mm | ||
