onsemi FNA41060B2, AC Induction, BLDC Motor, PMSM Motor Motor Driver IC, 600 V 10A 26-Pin, PDIP

Stock information currently inaccessible
RS Stock No.:
166-2038
Mfr. Part No.:
FNA41060B2
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Motor Type

AC Induction, BLDC Motor, PMSM Motor

Output Configuration

3 Phase

Maximum IGBT Collector Current

10A

Maximum Collector Emitter Voltage

600 V

Mounting Type

Through Hole

Package Type

PDIP

Maximum Operating Supply Voltage

16.5 V

Pin Count

26

Minimum Operating Supply Voltage

13.5 V

Typical Switching Frequency

5kHz

Maximum Isolation Rating

2000Vrms

Series

Motion SPM 45 Series

Maximum Operating Temperature

+150 °C

Dimensions

39.5 x 23.5 x 4.8mm

Height

4.8mm

Length

39.5mm

Width

23.5mm

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy