onsemi FNA41560, AC Induction Motor Driver IC, 600 V 15A 26-Pin, PDIP
- RS Stock No.:
- 166-2037
- Mfr. Part No.:
- FNA41560
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 166-2037
- Mfr. Part No.:
- FNA41560
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Motor Type | AC Induction | |
| Output Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 15A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Maximum Operating Supply Voltage | 16.5 V | |
| Pin Count | 26 | |
| Minimum Operating Supply Voltage | 13.5 V | |
| Typical Switching Frequency | 5kHz | |
| Maximum Isolation Rating | 2000Vrms | |
| Series | Motion SPM 45 Series | |
| Dimensions | 39.5 x 23.5 x 4.8mm | |
| Height | 4.8mm | |
| Width | 23.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 39.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Motor Type AC Induction | ||
Output Configuration 3 Phase | ||
Maximum IGBT Collector Current 15A | ||
Maximum Collector Emitter Voltage 600 V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Maximum Operating Supply Voltage 16.5 V | ||
Pin Count 26 | ||
Minimum Operating Supply Voltage 13.5 V | ||
Typical Switching Frequency 5kHz | ||
Maximum Isolation Rating 2000Vrms | ||
Series Motion SPM 45 Series | ||
Dimensions 39.5 x 23.5 x 4.8mm | ||
Height 4.8mm | ||
Width 23.5mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 39.5mm | ||
