Infineon TCA3727GXUMA1, Stepper Motor Driver IC, 50 V 0.75A 24-Pin, DSO
- RS Stock No.:
- 166-0853
- Mfr. Part No.:
- TCA3727GXUMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 166-0853
- Mfr. Part No.:
- TCA3727GXUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Motor Type | Stepper | |
| Output Configuration | Dual Full Bridge | |
| Maximum IGBT Collector Current | 0.75A | |
| Maximum Collector Emitter Voltage | 50 V | |
| Mounting Type | Surface Mount | |
| Package Type | DSO | |
| Pin Count | 24 | |
| Maximum Operating Supply Voltage | 50 V | |
| Minimum Operating Supply Voltage | 5 V | |
| Dimensions | 15.6 x 7.6 x 2.45mm | |
| Width | 7.6mm | |
| Height | 2.45mm | |
| Length | 15.6mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type Stepper | ||
Output Configuration Dual Full Bridge | ||
Maximum IGBT Collector Current 0.75A | ||
Maximum Collector Emitter Voltage 50 V | ||
Mounting Type Surface Mount | ||
Package Type DSO | ||
Pin Count 24 | ||
Maximum Operating Supply Voltage 50 V | ||
Minimum Operating Supply Voltage 5 V | ||
Dimensions 15.6 x 7.6 x 2.45mm | ||
Width 7.6mm | ||
Height 2.45mm | ||
Length 15.6mm | ||
Maximum Operating Temperature +150 °C | ||
