Infineon TLE52062SAKSA1, BLDC DC Motor Driver, 40 V 5A 7-Pin, TO-220
- RS Stock No.:
- 165-8151
- Mfr. Part No.:
- TLE52062SAKSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 165-8151
- Mfr. Part No.:
- TLE52062SAKSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Motor Type | BLDC | |
| Output Configuration | Dual Full Bridge | |
| Maximum IGBT Collector Current | 5A | |
| Maximum Collector Emitter Voltage | 40 V | |
| Mounting Type | Surface Mount | |
| Package Type | TO-220 | |
| Pin Count | 7 | |
| Maximum Operating Supply Voltage | 40 V | |
| Width | 15.65mm | |
| Height | 4.4mm | |
| Length | 10mm | |
| Dimensions | 10 x 15.65 x 4.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type BLDC | ||
Output Configuration Dual Full Bridge | ||
Maximum IGBT Collector Current 5A | ||
Maximum Collector Emitter Voltage 40 V | ||
Mounting Type Surface Mount | ||
Package Type TO-220 | ||
Pin Count 7 | ||
Maximum Operating Supply Voltage 40 V | ||
Width 15.65mm | ||
Height 4.4mm | ||
Length 10mm | ||
Dimensions 10 x 15.65 x 4.4mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- MY
