Infineon IR2308SPBF, DC Motor Driver IC, 600 V 0.35A 8-Pin, SOIC
- RS Stock No.:
- 165-8129
- Mfr. Part No.:
- IR2308SPBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 165-8129
- Mfr. Part No.:
- IR2308SPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Motor Type | DC | |
| Maximum IGBT Collector Current | 0.35A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Maximum Operating Supply Voltage | 20 V | |
| Pin Count | 8 | |
| Minimum Operating Supply Voltage | 10 V | |
| Length | 5mm | |
| Dimensions | 5 x 4 x 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.5mm | |
| Width | 4mm | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type DC | ||
Maximum IGBT Collector Current 0.35A | ||
Maximum Collector Emitter Voltage 600 V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Maximum Operating Supply Voltage 20 V | ||
Pin Count 8 | ||
Minimum Operating Supply Voltage 10 V | ||
Length 5mm | ||
Dimensions 5 x 4 x 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.5mm | ||
Width 4mm | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- TH
