onsemi LB1930MC, Brushed Motor Driver IC, 10.8 V 1A 10-Pin, SOIC
- RS Stock No.:
- 163-2391
- Mfr. Part No.:
- LB1930MC-AH
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-2391
- Mfr. Part No.:
- LB1930MC-AH
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Motor Type | Brushed DC | |
| Output Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 1A | |
| Maximum Collector Emitter Voltage | 10.8 V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Maximum Operating Supply Voltage | 10.8 V | |
| Pin Count | 10 | |
| Minimum Operating Supply Voltage | 2.2 V | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -30 °C | |
| Width | 3.9mm | |
| Dimensions | 4.9 x 3.9 x 1.5mm | |
| Length | 4.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Motor Type Brushed DC | ||
Output Configuration Full Bridge | ||
Maximum IGBT Collector Current 1A | ||
Maximum Collector Emitter Voltage 10.8 V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Maximum Operating Supply Voltage 10.8 V | ||
Pin Count 10 | ||
Minimum Operating Supply Voltage 2.2 V | ||
Height 1.5mm | ||
Minimum Operating Temperature -30 °C | ||
Width 3.9mm | ||
Dimensions 4.9 x 3.9 x 1.5mm | ||
Length 4.9mm | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- PH
