onsemi STK5Q4U362J-E, AC Induction Motor Driver IC, 600 V 10A 38-Pin, SPCM

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-0317
Mfr. Part No.:
STK5Q4U362J-E
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Motor Type

AC Induction

Output Configuration

3 Phase

Maximum IGBT Collector Current

10A

Maximum Collector Emitter Voltage

600 V

Mounting Type

Through Hole

Package Type

SPCM

Maximum Operating Supply Voltage

16.5 V

Pin Count

38

Minimum Operating Supply Voltage

13.5 V

Typical Switching Frequency

1 → 20kHz

Series

Intelligent Power Module

Height

4.8mm

Width

18.7mm

Length

30.1mm

Minimum Operating Temperature

-20 °C

Dimensions

30.1 x 18.7 x 4.8mm

Maximum Operating Temperature

+100 °C