onsemi LC898302AXA-MH, LRA & ERM Motor Driver IC, 4.5 V 0.2A 6-Pin, WLCSP
- RS Stock No.:
- 162-9966
- Mfr. Part No.:
- LC898302AXA-MH
- Brand:
- ON Semiconductor
Subtotal (1 reel of 5000 units)*
£1,255.00
(exc. VAT)
£1,505.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.251 | £1,255.00 |
*price indicative
- RS Stock No.:
- 162-9966
- Mfr. Part No.:
- LC898302AXA-MH
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Motor Type | LRA & ERM | |
| Output Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 0.2A | |
| Maximum Collector Emitter Voltage | 4.5 V | |
| Mounting Type | Surface Mount | |
| Package Type | WLCSP | |
| Pin Count | 6 | |
| Maximum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Dimensions | 1.18 x 0.78 x 0.48mm | |
| Minimum Operating Temperature | -30 °C | |
| Width | 0.78mm | |
| Height | 0.48mm | |
| Length | 1.18mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Motor Type LRA & ERM | ||
Output Configuration Full Bridge | ||
Maximum IGBT Collector Current 0.2A | ||
Maximum Collector Emitter Voltage 4.5 V | ||
Mounting Type Surface Mount | ||
Package Type WLCSP | ||
Pin Count 6 | ||
Maximum Operating Supply Voltage 4.5 V | ||
Minimum Operating Supply Voltage 2.7 V | ||
Dimensions 1.18 x 0.78 x 0.48mm | ||
Minimum Operating Temperature -30 °C | ||
Width 0.78mm | ||
Height 0.48mm | ||
Length 1.18mm | ||
Maximum Operating Temperature +85 °C | ||
