Texas Instruments DRV8308RHAT, BLDC Motor Controller, 32 V 40-Pin, VQFN
- RS Stock No.:
- 162-8565
- Mfr. Part No.:
- DRV8308RHAT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-8565
- Mfr. Part No.:
- DRV8308RHAT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Motor Type | BLDC | |
| Output Configuration | 3 Phase | |
| Maximum Collector Emitter Voltage | 32 V | |
| Mounting Type | Surface Mount | |
| Package Type | VQFN | |
| Pin Count | 40 | |
| Maximum Operating Supply Voltage | 32 V | |
| Minimum Operating Supply Voltage | 8.5 V | |
| Width | 6.15mm | |
| Dimensions | 6.15 x 6.15 x 0.95mm | |
| Maximum Operating Temperature | +80 °C | |
| Length | 6.15mm | |
| Height | 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Motor Type BLDC | ||
Output Configuration 3 Phase | ||
Maximum Collector Emitter Voltage 32 V | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 40 | ||
Maximum Operating Supply Voltage 32 V | ||
Minimum Operating Supply Voltage 8.5 V | ||
Width 6.15mm | ||
Dimensions 6.15 x 6.15 x 0.95mm | ||
Maximum Operating Temperature +80 °C | ||
Length 6.15mm | ||
Height 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
