onsemi FSBB15CH120 Motor Driver IC, 1200 V 30A 27-Pin, SPM3
- RS Stock No.:
- 146-4112
- Mfr. Part No.:
- FSBB15CH120D
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 146-4112
- Mfr. Part No.:
- FSBB15CH120D
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Configuration | Array 6 | |
| Output Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 30A | |
| Maximum Supply Voltage | 800 V | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Mounting Type | Through Hole | |
| Package Type | SPM3 | |
| Maximum Operating Supply Voltage | 800 V | |
| Pin Count | 27 | |
| Minimum Operating Supply Voltage | 300 V | |
| Series | Motion SPM 3 | |
| Product Height | 5mm | |
| Width | 27mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 44.2 x 27 x 5.7mm | |
| Height | 5.7mm | |
| Product Length | 44.2mm | |
| Priced to Clear | Yes | |
| Maximum Operating Temperature | +150 °C | |
| Product Width | 27mm | |
| Length | 44.2mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Configuration Array 6 | ||
Output Configuration 3 Phase | ||
Maximum IGBT Collector Current 30A | ||
Maximum Supply Voltage 800 V | ||
Maximum Collector Emitter Voltage 1200 V | ||
Mounting Type Through Hole | ||
Package Type SPM3 | ||
Maximum Operating Supply Voltage 800 V | ||
Pin Count 27 | ||
Minimum Operating Supply Voltage 300 V | ||
Series Motion SPM 3 | ||
Product Height 5mm | ||
Width 27mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 44.2 x 27 x 5.7mm | ||
Height 5.7mm | ||
Product Length 44.2mm | ||
Priced to Clear Yes | ||
Maximum Operating Temperature +150 °C | ||
Product Width 27mm | ||
Length 44.2mm | ||
