Infineon IR25600PBF, DC Motor Driver IC, 20 V 1.5A 8-Pin, PDIP
- RS Stock No.:
- 145-9734
- Mfr. Part No.:
- IR25600PBF
- Brand:
- Infineon
Subtotal (1 tube of 50 units)*
£71.00
(exc. VAT)
£85.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £1.42 | £71.00 |
*price indicative
- RS Stock No.:
- 145-9734
- Mfr. Part No.:
- IR25600PBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Motor Type | DC | |
| Maximum IGBT Collector Current | 1.5A | |
| Maximum Collector Emitter Voltage | 20 V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Maximum Operating Supply Voltage | 20 V | |
| Minimum Operating Supply Voltage | 6 V | |
| Dimensions | 10.92 x 7.11 x 5.33mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 5.33mm | |
| Width | 7.11mm | |
| Length | 10.92mm | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type DC | ||
Maximum IGBT Collector Current 1.5A | ||
Maximum Collector Emitter Voltage 20 V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Maximum Operating Supply Voltage 20 V | ||
Minimum Operating Supply Voltage 6 V | ||
Dimensions 10.92 x 7.11 x 5.33mm | ||
Minimum Operating Temperature -40 °C | ||
Height 5.33mm | ||
Width 7.11mm | ||
Length 10.92mm | ||
Maximum Operating Temperature +125 °C | ||
