Texas Instruments UC2637N, BLDC PWM Motor Control, 36 V 0.1A 18-Pin, PDIP
- RS Stock No.:
- 145-7364
- Mfr. Part No.:
- UC2637N
- Brand:
- Texas Instruments
Subtotal (1 tube of 20 units)*
£170.14
(exc. VAT)
£204.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 20 + | £8.507 | £170.14 |
*price indicative
- RS Stock No.:
- 145-7364
- Mfr. Part No.:
- UC2637N
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Motor Type | BLDC | |
| Output Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 0.1A | |
| Maximum Collector Emitter Voltage | 36 V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 18 | |
| Maximum Operating Supply Voltage | 36 V | |
| Minimum Operating Supply Voltage | 5 V | |
| Length | 22.48mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 6.35mm | |
| Height | 4.57mm | |
| Minimum Operating Temperature | -25 °C | |
| Dimensions | 22.48 x 6.35 x 4.57mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Motor Type BLDC | ||
Output Configuration Full Bridge | ||
Maximum IGBT Collector Current 0.1A | ||
Maximum Collector Emitter Voltage 36 V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 18 | ||
Maximum Operating Supply Voltage 36 V | ||
Minimum Operating Supply Voltage 5 V | ||
Length 22.48mm | ||
Maximum Operating Temperature +85 °C | ||
Width 6.35mm | ||
Height 4.57mm | ||
Minimum Operating Temperature -25 °C | ||
Dimensions 22.48 x 6.35 x 4.57mm | ||
