Texas Instruments UC3625N, BLDC Brushless DC Motor Controller, 18 V 0.2A 28-Pin, PDIP
- RS Stock No.:
- 145-7090
- Mfr. Part No.:
- UC3625N
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 145-7090
- Mfr. Part No.:
- UC3625N
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Motor Type | BLDC | |
| Output Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 0.2A | |
| Maximum Collector Emitter Voltage | 18 V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 28 | |
| Maximum Operating Supply Voltage | 18 V | |
| Minimum Operating Supply Voltage | 10 V | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 36.32 x 13.71 x 5.08mm | |
| Maximum Operating Temperature | +70 °C | |
| Height | 5.08mm | |
| Width | 13.71mm | |
| Length | 36.32mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Motor Type BLDC | ||
Output Configuration 3 Phase | ||
Maximum IGBT Collector Current 0.2A | ||
Maximum Collector Emitter Voltage 18 V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 28 | ||
Maximum Operating Supply Voltage 18 V | ||
Minimum Operating Supply Voltage 10 V | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 36.32 x 13.71 x 5.08mm | ||
Maximum Operating Temperature +70 °C | ||
Height 5.08mm | ||
Width 13.71mm | ||
Length 36.32mm | ||
