onsemi FSB50450BS, AC Induction, BLDC Motor, PMSM Motor Motor Driver IC, 500 V 1A 23-Pin, SPM5Q
- RS Stock No.:
- 135-8691
- Mfr. Part No.:
- FSB50450BS
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-8691
- Mfr. Part No.:
- FSB50450BS
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Motor Type | AC Induction, BLDC Motor, PMSM Motor | |
| Output Configuration | 3 Phase | |
| Configuration | Array 6 | |
| Maximum IGBT Collector Current | 1A | |
| Maximum Supply Voltage | 400 V | |
| Maximum Collector Emitter Voltage | 500 V | |
| Mounting Type | Surface Mount | |
| Package Type | SPM5Q | |
| Pin Count | 23 | |
| Maximum Operating Supply Voltage | 400 V | |
| Minimum Operating Supply Voltage | 300 V | |
| Typical Switching Frequency | 10kHz | |
| Series | Motion SPM 5 | |
| Dimensions | 29 x 12 x 3.15mm | |
| Length | 29mm | |
| Width | 12mm | |
| Height | 3.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Motor Type AC Induction, BLDC Motor, PMSM Motor | ||
Output Configuration 3 Phase | ||
Configuration Array 6 | ||
Maximum IGBT Collector Current 1A | ||
Maximum Supply Voltage 400 V | ||
Maximum Collector Emitter Voltage 500 V | ||
Mounting Type Surface Mount | ||
Package Type SPM5Q | ||
Pin Count 23 | ||
Maximum Operating Supply Voltage 400 V | ||
Minimum Operating Supply Voltage 300 V | ||
Typical Switching Frequency 10kHz | ||
Series Motion SPM 5 | ||
Dimensions 29 x 12 x 3.15mm | ||
Length 29mm | ||
Width 12mm | ||
Height 3.15mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
