Infineon IKCM10L60GAXKMA1, AC Motor, Permanent Magnet Motor Motor Driver IC, 2.05 V 20A 24-Pin
- RS Stock No.:
- 133-9905
- Mfr. Part No.:
- IKCM10L60GAXKMA1
- Brand:
- Infineon
Subtotal (1 unit)*
£4.73
(exc. VAT)
£5.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £4.73 |
*price indicative
- RS Stock No.:
- 133-9905
- Mfr. Part No.:
- IKCM10L60GAXKMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Motor Type | AC Motor, Permanent Magnet Motor | |
| Output Configuration | Half Bridge | |
| Configuration | 3 Phase | |
| Maximum Output Current | 10A | |
| Maximum IGBT Collector Current | 20A | |
| Maximum Supply Voltage | 600 V | |
| Maximum Collector Emitter Voltage | 2.05 V | |
| Mounting Type | Through Hole | |
| Pin Count | 24 | |
| Maximum Operating Supply Voltage | 400 V | |
| Minimum Operating Supply Voltage | 0 V | |
| Typical Switching Frequency | 20 (Maximum)kHz | |
| Series | CIPOS | |
| Minimum Operating Temperature | -40 °C | |
| Width | 21mm | |
| Height | 3.1mm | |
| Length | 36mm | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 36 x 21 x 3.1mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type AC Motor, Permanent Magnet Motor | ||
Output Configuration Half Bridge | ||
Configuration 3 Phase | ||
Maximum Output Current 10A | ||
Maximum IGBT Collector Current 20A | ||
Maximum Supply Voltage 600 V | ||
Maximum Collector Emitter Voltage 2.05 V | ||
Mounting Type Through Hole | ||
Pin Count 24 | ||
Maximum Operating Supply Voltage 400 V | ||
Minimum Operating Supply Voltage 0 V | ||
Typical Switching Frequency 20 (Maximum)kHz | ||
Series CIPOS | ||
Minimum Operating Temperature -40 °C | ||
Width 21mm | ||
Height 3.1mm | ||
Length 36mm | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 36 x 21 x 3.1mm | ||
