ROHM BD6222FP-E2, Brushed Motor Driver IC 2A 25-Pin, HSOP
- RS Stock No.:
- 124-6479
- Mfr. Part No.:
- BD6222FP-E2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 124-6479
- Mfr. Part No.:
- BD6222FP-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Motor Type | Brushed DC | |
| Maximum IGBT Collector Current | 2A | |
| Mounting Type | Surface Mount | |
| Package Type | HSOP | |
| Maximum Operating Supply Voltage | 15 V | |
| Pin Count | 25 | |
| Minimum Operating Supply Voltage | 6 V | |
| Maximum Operating Temperature | +85 °C | |
| Length | 13mm | |
| Width | 5.4mm | |
| Height | 1.9mm | |
| Dimensions | 13 x 5.4 x 1.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Motor Type Brushed DC | ||
Maximum IGBT Collector Current 2A | ||
Mounting Type Surface Mount | ||
Package Type HSOP | ||
Maximum Operating Supply Voltage 15 V | ||
Pin Count 25 | ||
Minimum Operating Supply Voltage 6 V | ||
Maximum Operating Temperature +85 °C | ||
Length 13mm | ||
Width 5.4mm | ||
Height 1.9mm | ||
Dimensions 13 x 5.4 x 1.9mm | ||
Minimum Operating Temperature -40 °C | ||
