onsemi LV8811G, BLDC Motor Driver IC, 20 V 2A 20-Pin, TSSOP20J
- RS Stock No.:
- 123-8833
- Mfr. Part No.:
- LV8811G-AH
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-8833
- Mfr. Part No.:
- LV8811G-AH
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Motor Type | BLDC | |
| Maximum IGBT Collector Current | 2A | |
| Maximum Collector Emitter Voltage | 20 V | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP20J | |
| Pin Count | 20 | |
| Maximum Operating Supply Voltage | 16 V | |
| Minimum Operating Supply Voltage | 3.6 V | |
| Dimensions | 6.95 x 4.4 x 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1mm | |
| Width | 4.4mm | |
| Length | 6.95mm | |
| Maximum Operating Temperature | +105 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Motor Type BLDC | ||
Maximum IGBT Collector Current 2A | ||
Maximum Collector Emitter Voltage 20 V | ||
Mounting Type Surface Mount | ||
Package Type TSSOP20J | ||
Pin Count 20 | ||
Maximum Operating Supply Voltage 16 V | ||
Minimum Operating Supply Voltage 3.6 V | ||
Dimensions 6.95 x 4.4 x 1mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1mm | ||
Width 4.4mm | ||
Length 6.95mm | ||
Maximum Operating Temperature +105 °C | ||
