onsemi LB1830MC-AH, Brushed Motor Driver IC, 9 V 0.5A 10-Pin, SOIC
- RS Stock No.:
- 121-9870
- Mfr. Part No.:
- LB1830MC-AH
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-9870
- Mfr. Part No.:
- LB1830MC-AH
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Motor Type | Brushed DC | |
| Output Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 0.5A | |
| Maximum Collector Emitter Voltage | 9 V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 10 | |
| Maximum Operating Supply Voltage | 9 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Inverter Power Rating | 0.82W | |
| Maximum Operating Temperature | +80 °C | |
| Minimum Operating Temperature | -20 °C | |
| Dimensions | 4.9 x 3.9 x 1.5mm | |
| Height | 1.5mm | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Motor Type Brushed DC | ||
Output Configuration Full Bridge | ||
Maximum IGBT Collector Current 0.5A | ||
Maximum Collector Emitter Voltage 9 V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 10 | ||
Maximum Operating Supply Voltage 9 V | ||
Minimum Operating Supply Voltage 3 V | ||
Inverter Power Rating 0.82W | ||
Maximum Operating Temperature +80 °C | ||
Minimum Operating Temperature -20 °C | ||
Dimensions 4.9 x 3.9 x 1.5mm | ||
Height 1.5mm | ||
Width 3.9mm | ||
Length 4.9mm | ||
