STMicroelectronics L99MH92Q5-TR, DC Motor Driver 36-Pin, VFQFN

Image representative of range

Get a bulk buy discount

Add 10 more to save £7.80

View bulk pricing options

Subtotal (1 unit)*

£3.02

(exc. VAT)

£3.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£3.02-
10 - 24£2.24£7.80
25 - 2999£2.06£24.00
3000 +£2.00£3,060.00

*price indicative

RS Stock No.:
881-432
Mfr. Part No.:
L99MH92Q5-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Motor Type

DC Motor

Product Type

Driver

Configuration

Half Bridge

Mount Type

Surface Mount

Package Type

VFQFN

Pin Count

36

Maximum Supply Voltage

28V

Minimum Supply Voltage

4.51V

Typical Switching Frequency

50kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

900μm

Length

5mm

Width

5mm

Series

L99MH

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

COO (Country of Origin):
IT
The STMicroelectronics Automotive Quad Pre Driver delivers critical control and safety compliance specifically engineered for Advanced vehicle electronic systems.

AEC Q100 qualified ensures automotive grade reliability and performance

ISO26262 compliance satisfies strict international functional safety standards

Flexible MOSFET compatibility supports both logic level and standard level components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy