STMicroelectronicsSTSPIN9P21TR

Subtotal (1 unit)*

£2.81

(exc. VAT)

£3.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 278 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.81

*price indicative

RS Stock No.:
719-593
Mfr. Part No.:
STSPIN9P21TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

COO (Country of Origin):
TW
The STMicroelectronics motor driver ICs is a versatile platform supporting low‑voltage motors up to 500 W, including stepper, brushed, and brushless DC motors. These devices integrate low RDS(on) MOSFETs, delivering significant BOM space savings compared to discrete solutions. It include Advanced functions such as self‑supplied regulators, charge pump for unlimited high‑side on time, integrated AFE with differential amplifier and comparator, adjustable slew rate for EMI/efficiency optimization, current limiter options, UVLO, thermal shutdown, and open‑load detection, all housed in a Compact package.

Open load detection
Current sensing amplifier
VFQFPN package
RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy