Nisshinbo Micro Devices NJU39610D2, Stepper Motor Controller, 3 V 22-Pin, PDIP
- RS Stock No.:
- 657-189
- Mfr. Part No.:
- NJU39610D2
- Brand:
- New Japan Radio
Stock information currently inaccessible
- RS Stock No.:
- 657-189
- Mfr. Part No.:
- NJU39610D2
- Brand:
- New Japan Radio
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | New Japan Radio | |
| Motor Type | Stepper | |
| Maximum Collector Emitter Voltage | 3 V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Pin Count | 22 | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Dimensions | 27.81 x 9.02 x 5.33mm | |
| Minimum Operating Temperature | -20 °C | |
| Width | 9.02mm | |
| Length | 27.81mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 5.33mm | |
| Select all | ||
|---|---|---|
Brand New Japan Radio | ||
Motor Type Stepper | ||
Maximum Collector Emitter Voltage 3 V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Maximum Operating Supply Voltage 5.25 V | ||
Pin Count 22 | ||
Minimum Operating Supply Voltage 4.75 V | ||
Dimensions 27.81 x 9.02 x 5.33mm | ||
Minimum Operating Temperature -20 °C | ||
Width 9.02mm | ||
Length 27.81mm | ||
Maximum Operating Temperature +85 °C | ||
Height 5.33mm | ||
