STMicroelectronics VN800PT-E Motor Driver IC, 36 V 0.7A 5-Pin, PPAK
- RS Stock No.:
- 445-355
- Mfr. Part No.:
- VN800PT-E
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 445-355
- Mfr. Part No.:
- VN800PT-E
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum IGBT Collector Current | 0.7A | |
| Maximum Collector Emitter Voltage | 36 V | |
| Mounting Type | Surface Mount | |
| Package Type | PPAK | |
| Pin Count | 5 | |
| Dimensions | 6.6 x 6.2 x 2.4mm | |
| Width | 6.2mm | |
| Length | 6.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Height | 2.4mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum IGBT Collector Current 0.7A | ||
Maximum Collector Emitter Voltage 36 V | ||
Mounting Type Surface Mount | ||
Package Type PPAK | ||
Pin Count 5 | ||
Dimensions 6.6 x 6.2 x 2.4mm | ||
Width 6.2mm | ||
Length 6.6mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Height 2.4mm | ||
