Texas Instruments UC2638DW, BLDC Motor Controller, 36 V 0.25A 20-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
150-293
Mfr. Part No.:
UC2638DW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Motor Type

BLDC

Output Configuration

Full Bridge

Maximum IGBT Collector Current

0.25A

Maximum Collector Emitter Voltage

36 V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum Operating Supply Voltage

36 V

Minimum Operating Supply Voltage

10 V

Dimensions

12.8 x 7.52 x 2.35mm

Width

7.52mm

Height

2.35mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Length

12.8mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy