Ametek, DC Motor Controller, Potentiometer, Voltage Control, 11 → 52 V dc, 10 A, Panel Mount

Subtotal (1 unit)*

£299.58

(exc. VAT)

£359.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£299.58

*price indicative

RS Stock No.:
892-3667
Mfr. Part No.:
48133-51
Brand:
Ametek
Find similar products by selecting one or more attributes.
Select all

Brand

Ametek

Supply Voltage

11 → 52 V dc

Current Rating

10 A

Voltage Rating

52 V dc

COO (Country of Origin):
US