Parallax Inc, DC Motor Controller, 3 Phase, 7.4 → 11.1 V dc, 30 A
- RS Stock No.:
- 794-7155
- Mfr. Part No.:
- 750-90000
- Brand:
- Parallax Inc
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 794-7155
- Mfr. Part No.:
- 750-90000
- Brand:
- Parallax Inc
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parallax Inc | |
| Phase | 3 | |
| Supply Voltage | 7.4 → 11.1 V dc | |
| Current Rating | 30 A | |
| Voltage Rating | 11.1 V dc | |
| Select all | ||
|---|---|---|
Brand Parallax Inc | ||
Phase 3 | ||
Supply Voltage 7.4 → 11.1 V dc | ||
Current Rating 30 A | ||
Voltage Rating 11.1 V dc | ||
- COO (Country of Origin):
- CN
GemFan 30A BLDC motor speed controller
Electronic Speed Controllers (ESCs) are used on most R/C equipment for controlling the speed of a brushless DC motor. Compatible with a standard R/C receiver or any 3.3V or 5V microcontroller providing a standard PWM servomotor control signal.
Programmable with an ESC programming card
5V Battery Eliminator Circuit (BEC)
Three-phase electronic control of BLDC motor
Two (2S) or three (3S) cell Li Polymer battery input
Power requirements: 7.4 to 11.1Vdc
Continuous maximum current: 30A
Communication: R/C servo PWM
Dimensions: 48.26 x 25.4 x 7.62mm
Weight: 27g
5V Battery Eliminator Circuit (BEC)
Three-phase electronic control of BLDC motor
Two (2S) or three (3S) cell Li Polymer battery input
Power requirements: 7.4 to 11.1Vdc
Continuous maximum current: 30A
Communication: R/C servo PWM
Dimensions: 48.26 x 25.4 x 7.62mm
Weight: 27g
The Propeller™ 1 microprocessor chip makes it easy to rapidly develop embedded applications. Its eight 32-bit processors (COGs) can operate simultaneously, either independently or cooperatively, sharing common resources through a central hub. The developer has full control over how and when each cog is employed; there is no compiler-driven or operating system-driven splitting of tasks among multiple cogs. A shared system clock keeps each cog on the same time reference, allowing for true deterministic timing and synchronization. Two programming languages are available: the easy-to-learn high-level Spin, and Propeller Assembly which can execute at up to 160 MIPS (20 MIPS per COG).
