Maxon, DC Motor Controller, Analogue, Potentiometer Control, 5 → 24 V dc, 6 A
- RS Stock No.:
- 722-6704
- Mfr. Part No.:
- 336286
- Brand:
- Maxon
Stock information currently inaccessible
- RS Stock No.:
- 722-6704
- Mfr. Part No.:
- 336286
- Brand:
- Maxon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxon | |
| Supply Voltage | 5 → 24 V dc | |
| Current Rating | 6 A | |
| Voltage Rating | 1.5 V | |
| Select all | ||
|---|---|---|
Brand Maxon | ||
Supply Voltage 5 → 24 V dc | ||
Current Rating 6 A | ||
Voltage Rating 1.5 V | ||
- COO (Country of Origin):
- CH
