Maxon, DC Motor Controller, Voltage Control, 12 → 50 V dc, 20 A, Flange Mount

Stock information currently inaccessible
RS Stock No.:
445-0178
Mfr. Part No.:
201583
Brand:
Maxon
Find similar products by selecting one or more attributes.
Select all

Brand

Maxon

Supply Voltage

12 → 50 V dc

Current Rating

20 A

Voltage Rating

45 V dc

COO (Country of Origin):
CH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy