RS PRO, DC Motor Controller, Potentiometer Control, 12 V dc, 24 V dc, 24 A, Panel Mount
- RS Stock No.:
- 419-1431
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 419-1431
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 12 V dc, 24 V dc | |
| Current Rating | 24 A | |
| Voltage Rating | 24 V dc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 12 V dc, 24 V dc | ||
Current Rating 24 A | ||
Voltage Rating 24 V dc | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
