Allen Bradley 5 W Servo Drive & Control, Motion Function
- RS Stock No.:
- 261-2963
- Mfr. Part No.:
- 1756-M03SE
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£1,846.36
(exc. VAT)
£2,215.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,846.36 |
*price indicative
- RS Stock No.:
- 261-2963
- Mfr. Part No.:
- 1756-M03SE
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Servo Drive & Control | |
| Control Function | Motion | |
| Power Rating | 5W | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, UL, CSA | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Servo Drive & Control | ||
Control Function Motion | ||
Power Rating 5W | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, UL, CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rockwell Automation motor controllers provides a servo motor control module with control logix having a control on 3 axis.
Consist of sercos interface
Power rating is 0.005 kw
Related links
- Schneider Electric 2.1 kW Servo Drive & Control, Motion Function
- Allen Bradley 1492-CABLE Series Connecting Cable for Use with 1746 SLC 500 1769 CompactLogix, 1756
- Omron 600 W 3 Phase Motion Function
- B&R 700 W 3 Phase Motion Function
- Omron 750 W 1 Phase Motion Function
- Schneider Electric 14.14 W 10A Control Unit, Motion Function
- Allen Bradley 1492C0 Series PLC Cable for Use with ControlLogix 1756, PLC-5 1771
- Allen Bradley 1492-CABLE Series Connecting Cable for Use with 1769 CompactLogix 1746 SLC 500, 1756
