RS PRO, DC Motor Controller, Potentiometer Control, 100 → 120 V ac, 200 → 250 V ac, 20 mA
- RS Stock No.:
- 244-5297
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 244-5297
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 100 → 120 V ac, 200 → 250 V ac | |
| Current Rating | 20 mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 100 → 120 V ac, 200 → 250 V ac | ||
Current Rating 20 mA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
