RS PRO, DC Motor Controller, Potentiometer Control, 110 V ac, 240 V ac, 1.3 A, Panel Mount
- RS Stock No.:
- 244-2901
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 244-2901
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 110 V ac, 240 V ac | |
| Current Rating | 1.3 A | |
| Voltage Rating | 200 V dc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 110 V ac, 240 V ac | ||
Current Rating 1.3 A | ||
Voltage Rating 200 V dc | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
