Omron 0.75 kW Servo Drive, 230 V, 1 Phase, 200 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£1,650.34

(exc. VAT)

£1,980.41

(inc. VAT)

RS Stock No.:
215-7563
Mfr. Part No.:
R88D-GN08H-ML2
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Phase

1

Supply Voltage

230 V

Voltage Rating

200 V

Power Rating

0.75 kW

The Omron G-Series servo drive has MECHATROLINK II servo control method. It has supply voltage of 230 V and has single phase.

Rated power 0.75 kW