Parker DC Motor Controller, 110 → 115 V, 220 → 240 V, 380 → 415 V, 1 Phase, 16 A, 360 V dc
- RS Stock No.:
- 197-8083
- Mfr. Part No.:
- 512C-16-00-00-00
- Brand:
- Parker
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-8083
- Mfr. Part No.:
- 512C-16-00-00-00
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Phase | 1 | |
| Supply Voltage | 110 → 115 V, 220 → 240 V, 380 → 415 V | |
| Current Rating | 16 A | |
| Voltage Rating | 360 V dc | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Phase 1 | ||
Supply Voltage 110 → 115 V, 220 → 240 V, 380 → 415 V | ||
Current Rating 16 A | ||
Voltage Rating 360 V dc | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
