Schneider Electric Servo Drive & Control, 24 V ac/dc, 5 A, 24 V ac/dc
- RS Stock No.:
- 181-1419
- Mfr. Part No.:
- XPSECME5131P
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 181-1419
- Mfr. Part No.:
- XPSECME5131P
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Supply Voltage | 24 V ac/dc | |
| Current Rating | 5 A | |
| Voltage Rating | 24 V ac/dc | |
| Overall Length | 45mm | |
| Overall Width | 114mm | |
| Overall Depth | 99mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Supply Voltage 24 V ac/dc | ||
Current Rating 5 A | ||
Voltage Rating 24 V ac/dc | ||
Overall Length 45mm | ||
Overall Width 114mm | ||
Overall Depth 99mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +55°C | ||
- COO (Country of Origin):
- DE
Module xpsat - emergency stop - 24 v ac/dc
