Schneider Electric PLC CPU, 100 → 120 V, 200 → 240 V Supply

Discontinued
RS Stock No.:
181-1413
Mfr. Part No.:
TM258LF66DT4L
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Supply Voltage

100 → 120 V, 200 → 240 V

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Motion servo drive - lexium 32 - single phase supply voltage 115/230v – 0.5/1kw