PiezoMotor Servo Drive, 12 → 24 V dc, 24 V dc
- RS Stock No.:
- 122-4625
- Mfr. Part No.:
- PMD101
- Brand:
- PiezoMotor
Stock information currently inaccessible
- RS Stock No.:
- 122-4625
- Mfr. Part No.:
- PMD101
- Brand:
- PiezoMotor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PiezoMotor | |
| Supply Voltage | 12 → 24 V dc | |
| Voltage Rating | 24 V dc | |
| Overall Length | 106mm | |
| Overall Width | 66mm | |
| Overall Depth | 36mm | |
| Select all | ||
|---|---|---|
Brand PiezoMotor | ||
Supply Voltage 12 → 24 V dc | ||
Voltage Rating 24 V dc | ||
Overall Length 106mm | ||
Overall Width 66mm | ||
Overall Depth 36mm | ||
- COO (Country of Origin):
- SE