B&R, 200V, 480 V, 2.5A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£4,269.95

(exc. VAT)

£5,123.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,269.95

*price indicative

RS Stock No.:
687-040
Mfr. Part No.:
8EI4X5HWTS0.N700-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

2.5A

Overall Length

374mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EAC

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for Advanced motion control in automation applications, balancing performance with safety. This model seamlessly integrates three-axis capabilities with SafeMOTION technology, optimising machine performance while ensuring compliance with stringent safety standards. Its robust design accommodates various modular accessories and Terminal connections, making it highly adaptable to different operational environments. This servo drive excels in powering 3-phase motors with a mains input voltage range of 200 to 480 VAC. Its state-of-the-art features, such as configurable encoder interfaces, provide unmatched flexibility for complex system setups, reinforcing its position as a preferred solution for integrators and engineers alike.

Integrates SafeMOTION technology for enhanced safety in motion control

Supports multiple slot configurations for plug-in modules, enabling custom setups

Built to comply with UL, cULus, and CE certifications for robust safety assurance

Offers four kW continuous power per motor which ensuring efficient operation

Max cable lengths of up to 75 m, facilitating flexible installation in various layouts

24 VDC power supply capabilities enhance compatibility with various components

Provides digital multi-encoder Interface options for precise motion feedback

Temperature robust design with operational limits from -25°C to 55°C, adapting to diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy