B&R 1 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 687-024
- Mfr. Part No.:
- 8EI2X2HWS10.A100-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£1,970.66
(exc. VAT)
£2,364.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,970.66 |
*price indicative
- RS Stock No.:
- 687-024
- Mfr. Part No.:
- 8EI2X2HWS10.A100-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to efficiently manage Axis control in automation systems. This high-performance unit accommodates a variety of configurations, featuring a digital multi-standard encoder Interface per Axis for versatile motor integration. With its robust design and support for multiple input voltages ranging from 200 to 480 VAC, this servo drive delivers reliable performance while optimising energy efficiency. Ideal for demanding industrial applications, it ensures seamless integration and dependable operation, enhancing productivity across diverse settings.
Supports a wide mains input voltage range from 200 to 480 VAC ±10% which enhancing compatibility with various power systems
Equipped with 1 slot for plug-in modules, allowing for flexible system expansion and customisation
Up to 2.5 kVA installed load capacity ensures sufficient power for demanding applications
Features overload and short-circuit protection for enhanced device safety and reliability
Includes digital multi-encoder Interface for precise motor feedback, facilitating high-performance control
Designed for a maximum ambient temperature of 55°C which ensuring operational reliability in hotter environments
Compact dimensions of 66 mm in width and 290 mm in height allow for space-efficient installation
Humidity tolerance of 5 to 85% non-condensing aids in diverse environmental scalability


