B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£3,392.51

(exc. VAT)

£4,071.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,392.51

*price indicative

RS Stock No.:
686-921
Mfr. Part No.:
8EI8X8HWD10.M200-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

8.8A

Power Rating

10kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R servo drive designed for optimal performance in motion control systems. This robust 2-axis module supports a variety of configurations with its state-of-the-art digital multi-encoder interfaces, ensuring precision and reliAbility for complex applications. With the Ability to handle a wide input voltage range of 3x 200 to 480 VAC, it efficiently manages power demands in diverse operational environments. Ideal for wall mounting, this device facilitates easy integration into existing systems while delivering impressive power dissipation and thermal performance, making it an essential asset for industrial automation solutions.

Supports CE and UL certifications which ensuring compliance with international safety standards

Handles 3-phase input voltage ranging from 200 to 480 VAC to accommodate various industrial needs

Integrates up to two motors with a maximum continuous power output of 8.8 A per Axis for dynamic performance

Includes a built-in line filter to minimise electrical disturbances and enhance reliability

Allows for flexible Terminal connection cross sections up to 4 mm², simplifying wiring processes

Provides options for additional accessories, including display and front cover modules for enhanced functionality

Features extensive ambient condition tolerances, operating efficiently within temperatures of -25 to 55°C and relative humidity from 5 to 85%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy