B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-996
- Mfr. Part No.:
- 8EI8X8HWTS0.N600-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£4,827.87
(exc. VAT)
£5,793.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,827.87 |
*price indicative
- RS Stock No.:
- 682-996
- Mfr. Part No.:
- 8EI8X8HWTS0.N600-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed for demanding motion control applications. It combines robust power handling with Advanced SafeMOTION technology to ensure safety and efficiency in automated environments. With an operational range of 3x 200-480 VAC and a maximum load capacity of 10 kVA, this versatile drive is Ideal for applications requiring stringent safety measures and precise control. The integrated line filter ensures compliance with EN 61800-3 standards, making it suitable for various industrial settings. Its Compact design allows for easy wall mounting, optimising space in control cabinets while delivering consistent performance.
Supports a mains input voltage range of 3x 200 VAC to 480 VAC, accommodating diverse electrical setups
Offers 1 slot for plug-in modules which enhancing system expandability and flexibility
Complies with multiple safety certifications, including CE and UL which ensuring high reliability in operation
Incorporates an integrated line filter, minimising electromagnetic interference and ensuring smooth operation
Features a maximum continuous power of 4 kW per motor connection, providing substantial drive capabilities
Designed for easy wiring and installation with clearly marked Terminal connections and comprehensive pinouts


