B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-982
- Mfr. Part No.:
- 8EI8X8HWTS0.0A00-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£4,083.48
(exc. VAT)
£4,900.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,083.48 |
*price indicative
- RS Stock No.:
- 682-982
- Mfr. Part No.:
- 8EI8X8HWTS0.0A00-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed for optimal machine motion control. This robust drive supports configuration for up to three motors with a maximum continuous power of 4 kW each, ensuring exceptional performance in demanding automation environments. Built to meet stringent safety standards including SIL 2 and PL d, it features integrated safety functions that safeguard operation while enhancing productivity. With its Compact design, the device provides a flexible solution for varying installation requirements, making it Ideal for modern manufacturing applications.
Supports flexible motor connections with a maximum cable length of 75 m for diverse setups
Equipped with a comprehensive power supply input range of 3x 200 to 480 VAC, accommodating various power environments
Incorporates Advanced digital multi-encoder interfaces, facilitating precise motor control and feedback
Features an integrated line filter designed to minimise electrical interference, promoting operational reliability
Possesses robust overload and short-circuit protection to ensure durability and safety during high-demand operations
Designed for easy wiring with multiple connector options, optimising installation time and efficiency


