B&R 18 kVA, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£2,958.18

(exc. VAT)

£3,549.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,958.18

*price indicative

RS Stock No.:
682-930
Mfr. Part No.:
8EI017HWSS0.0D01-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Output Voltage

11.45V

Current Rating

17A

Power Rating

18kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive is a robust solution designed to provide high-performance control for a variety of applications. With capabilities ranging from wall mounting to integration of multiple plug-in modules, this drive engineered to efficiently manage power in environments requiring precision and reliability. Specifically configured for three-phase systems operating within a voltage range of 200 to 480 VAC, it offers both flexibility and efficiency, making it a VITAL component for modern automation tasks. The unit supports various control mechanisms while ensuring compliance with CE and UL standards, emphasising safety and reliability in demanding industrial settings.

Supports a wide mains input voltage of 200 to 480 VAC which ensuring adaptability to various electrical configurations

Equipped with one slot for plug-in modules to expand functionality as needed

CE and UL certified, assuring compliance with international safety standards

Integrated line filter options enhance system stability by minimising electrical noise

High inrush current capability of up to 50 A for seamless operation during system startups

Offers continuous power handling of 8.5 kW per motor connection, optimising performance for demanding applications

Temperature monitoring capabilities ensure operational safety and prevent overheating

Flexible Terminal connection cross-sections allow for easy integration of diverse wiring setups

User-friendly diagnostics with LED indicators facilitate troubleshooting and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy